NJU7076BF3-TE1


image shown is a representation only
Description:
CMOS Operational Amplifier
Supplier:
NISSHINBO
Matchcode:
NJU7076BF3
Rutronik No.:
ICOP7778
Unit Pack:
3000
MOQ:
3000
package:
SC88A
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Slew rate
- 0.5 V/µs
- Channels
- 1
- Package
- SC88A
- Optimisation
- Low Noise
- R2R
- R2R OUT
- Vcc(min)
- 2.2 V
- Shutdown
- NO
- Vcc(max)
- 5.5 V
- GBW
- 1.3 MHz
- Automotive
- NO
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Input offset
- 0.3 mV
- Noise
- 10 nV/rtHz
- Input bias
- 1 pA
- Offset drift
- 0.6 µV/°C
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Mounting
- SMD
- Footprint
- 2.5 mm²
- ECCN
- EAR99
- Customs Tariff No.
- 85423390000
- Country
- Japan
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.