NJU7057KU1-TE4


image shown is a representation only
Description:
Operational Amplifier
Supplier:
NISSHINBO
Matchcode:
NJU7057KU1-TE4
Rutronik No.:
ICOP7872
Unit Pack:
3000
MOQ:
3000
package:
DFN8
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Slew rate
- 0,8 V/µs
- Channels
- 2
- Package
- DFN8
- R2R
- Y
- GBW
- 2,1 MHz
- Automotive
- NO
- Noise
- 15 nV/rtHz
- Offset drift
- 0,7 µV/°C
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423390000
- Country
- Japan
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.