NJU7056F3(TE2


Description:
1xOP 2.1MHz 0,8V/µs SC-88A SMD
Supplier:
NISSHINBO
Matchcode:
NJU7056F3
Rutronik No.:
STOP1088
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL
- Slew rate
- 0,8 V/µs
- Channels
- 1
- Optimisation
- Low Power
- R2R
- R2R OUT
- Vcc(min)
- 1,8 V
- Shutdown
- NO
- Vcc(max)
- 5,5 V
- GBW
- 2,1 MHz
- Automotive
- NO
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Input offset
- 0,7 mV
- Noise
- 15 nV/rtHz
- Input bias
- 1 pA
- Offset drift
- 0,7 µV/°C
- Icc/ Channel
- 260 µA
- Output current
- 2 mA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Mounting
- SMD
- Footprint
- 9 mm²
- ECCN
- EAR99
- Customs Tariff No.
- 85423390000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.