NJU7052M-TE1


image shown is a representation only
Description:
2xOP 0.1MHz xV/µs DMP8 SMD
Supplier:
NISSHINBO
Matchcode:
NJU7052M-TE1
Rutronik No.:
ICOP6703
Unit Pack:
2000
MOQ:
2000
package:
DMP8
Packaging:
REEL
- Package
- DMP8
- R2R
- 0,1
- Automotive
- NO
- Top(min)
- -20 °C
- Top(max)
- 75 °C
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Mounting
- SMD
- ECCN
- EAR99
- Customs Tariff No.
- 85423390000
- Country
- United States
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.