NJU7048E-TE2


image shown is a representation only
Description:
2xOP 5MHz 9V/µs SOP14 SMD
Supplier:
NISSHINBO
Matchcode:
NJU7048G-TE2
Rutronik No.:
ICOP7748
Unit Pack:
1
MOQ:
1
package:
SOP14
Packaging:
REEL
- Slew rate
- 9 V/µs
- Channels
- yes
- Package
- SOP14
- Vcc(min)
- 2.7 V
- Shutdown
- 9
- Vcc(max)
- 5.5 V
- GBW
- 5 MHz
- Automotive
- NO
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Input offset
- 5 mV
- Noise
- 20 nV/rtHz
- Input bias
- 1 pA
- Offset drift
- 2 µV/°C
- Icc/ Channel
- 260 µA
- Output current
- 110 mA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423390000
- Country
- Japan
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.