NJU7040F-TE1


image shown is a representation only
Description:
2xOP 0.8MHz 0,85V/µs SOT23 SMD
Supplier:
NISSHINBO
Matchcode:
NJU7040F-TE1
Rutronik No.:
ICOP6693
Unit Pack:
3000
MOQ:
3000
package:
SOT23
Packaging:
REEL
- Slew rate
- 1 V/µs
- Channels
- yes
- Package
- SOT23
- Optimisation
- no
- R2R
- 0.8
- Vcc(min)
- 2.2 V
- Shutdown
- 0.85
- Vcc(max)
- 5.5 V
- GBW
- 10 MHz
- Automotive
- NO
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Input bias
- 40 pA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Mounting
- SMD
- ECCN
- EAR99
- Customs Tariff No.
- 85423390000
- Country
- United States
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.