NJU7028V
Topseller
image shown is a representation only
Description:
4xOP 0,16MHz 0,05V/µs SO14 _SMD
Supplier:
NISSHINBO
Matchcode:
NJU7028V
Rutronik No.:
ICOP6433
Unit Pack:
2000
MOQ:
4000
package:
TSSOP14
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Slew rate
- 0.05 V/µs
- Channels
- 4
- Package
- TSSOP14
- Optimisation
- RF Immun.
- R2R
- R2R Out
- Vcc(min)
- 1.8 V
- Shutdown
- No
- Vcc(max)
- 5.5 V
- GBW
- 0.16 MHz
- Automotive
- NO
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Input offset
- 0.9 mV
- Noise
- 50 nV/rtHz
- Input bias
- 1 pA
- Offset drift
- 1.5 µV/°C
- Icc/ Channel
- 48 µA
- Output current
- 7 mA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Mounting
- SMD
- Footprint
- 46 mm²
- ECCN
- EAR99
- Customs Tariff No.
- 85423390000
- Country
- United States
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.