NJU3716AVC2-TE1
image shown is a representation only
Description:
16Bit Serial/Parallel Converter
Supplier:
NISSHINBO
Matchcode:
NJU3716AVC2-TE1
Rutronik No.:
ICSF1156
Unit Pack:
2000
MOQ:
2000
package:
TSSOP24
Packaging:
REEL
- Type
- Ser2Par
- Package
- TSSOP24
- Top(min)
- -25 °C
- Top(max)
- 85 °C
- Automotive
- NO
- Vcc(min)
- 4,5 V
- Vcc(max)
- 5,5 V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Mounting
- SMD
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.