NJR4267F2B1
image shown is a representation only
Description:
24GHz; 2x1 antenna
Supplier:
NISSHINBO
Matchcode:
NJR4267F2B1
Rutronik No.:
ICINOT1512
Unit Pack:
500
MOQ:
500
package:
MODULE
Packaging:
BOX
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Vcc(min)
- 0 V
- Vcc(max)
- 6 V
- Top(min)
- -30 °C
- Top(max)
- 85 °C
- Automotive
- NO
- Package
- MODULE
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85365019900
- Country
- Japan
- Supplier Lead time
- 101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.