NJR4266F2A2


Description:
24 GHZ DOPPLER MODULE DIG OUT
Supplier:
NISSHINBO
Matchcode:
NJR4266F2A2
Rutronik No.:
ICINOT1341
Unit Pack:
1
MOQ:
1
package:
INDIVIDUAL
Packaging:
TRAY
- Interface
- DIG OUT
- Sensor type
- RADAR
- Output
- 10 bit
- Distance
- 1000 mm
- Vcc(min)
- 3 V
- Vcc(max)
- 5,25 V
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Mounting
- THT
- Footprint
- 469,56 mm²
- Automotive
- NO
- Package
- INDIVIDUAL
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85365019000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.