NJR4265J1K


Description:
24 GHZ DOPPLER MODULE EVALKIT
Supplier:
NISSHINBO
Matchcode:
NJR4265J1 EVALUATION KIT
Rutronik No.:
ICIN3551
Unit Pack:
1
MOQ:
100
package:
EVALBOARD
Packaging:
BOX
- Resolution
- 10 bits
- Interface
- UART
- Vcc(min)
- 3 V
- Vcc(max)
- 5.25 V
- Top(max)
- 85 °C
- Top(min)
- -40 °C
- Mounting
- THT
- Automotive
- NO
- Package
- EVALBOARD
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.