NJR4234BVF2C1


Description:
24 GHZ DOPPLER MODULE
Supplier:
NISSHINBO
Matchcode:
NJR4234BVF2C1
Rutronik No.:
ICINOT1290
Unit Pack:
1
MOQ:
500
package:
INDIVIDUAL
Packaging:
BOX
- Interface
- USB
- Resolution
- 12 bits
- Sensor type
- RADAR
- Output
- 12 bit
- Distance
- 30000 mm
- Icc
- 0.027 µA
- Vcc(min)
- 2.9 V
- Vcc(max)
- 3.6 V
- Top(min)
- -20 °C
- Top(max)
- 80 °C
- Mounting
- THT
- Footprint
- 1444 mm²
- Automotive
- NO
- Package
- INDIVIDUAL
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85365019000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.