NJMOP2277GE-TE1


image shown is a representation only
Description:
Low noise Precision Op-Amp
Supplier:
NISSHINBO
Matchcode:
NJMOP2277GE
Rutronik No.:
ICOP7757
Unit Pack:
2000
MOQ:
2000
package:
SOP-8
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- SOP-8
- Vcc(min)
- 2,25 V
- Vcc(max)
- 18 V
- Automotive
- NO
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423390000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 12 weeks
The NJMOP277 (Single) / NJMOP2277 (Dual) are high precision operational amplifiers featuring low offset voltage drift of top-class , low offset voltage and low noise and high voltage gain. The NJMOP277 / NJMOP2277 excellent electrical characteristics are guaranteed over a wide operating range (-40°C to +125°C, ±5V to ±15V). Therefore, it is most suitable for measuring instruments that require stability against ambient temperature change and/or for applications such as configuring high gain circuits to process very small signals
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.