NJM8190F-TE1
image shown is a representation only
Description:
Single Supply Single Low Power OpAmp
Supplier:
NISSHINBO
Matchcode:
NJM8190F-TE1
Rutronik No.:
ICOP7679
Unit Pack:
3000
MOQ:
3000
package:
SOT-23-5
Packaging:
REEL
- Package
- SOT-23-5
- Vcc(min)
- -0,3 V
- Vcc(max)
- 36 V
- Automotive
- NO
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Mounting
- smd
- ECCN
- EAR99
- Customs Tariff No.
- 85423390000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.