NJM79L09SU3-TE1


Description:
3-Term Neg VREG -9.0V 100mA SOT-89-3
Supplier:
NISSHINBO
Matchcode:
NJM79L09SU3-TE1
Rutronik No.:
ICSPR10662
Unit Pack:
1000
MOQ:
1000
package:
SOT-89-3
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Mode
- NEG
- Output Voltage
- -9,00 V
- Output current
- 0,1 A
- Input Voltage
- -30 V
- Package
- SOT-89-3
- Automotive
- NO
- Op.Temp R.min
- -40 °C
- Dropout Voltage
- 1600 mV
- Tolerance
- +-4,0 %
- Op.Temp R.max
- 125 °C
- Watchdog
- NO
- Shutdown
- YES
- Overtemp.prot.
- NO
- ShortCirc.proof
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- LOWDROP
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Japan
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.