NJM79L06SU3-TE1
image shown is a representation only
Description:
3-Term Neg VREG -6.0V 100mA SOT-89-3
Supplier:
NISSHINBO
Matchcode:
NJM79L06SU3-TE1
Rutronik No.:
ICSPR10546
Unit Pack:
1000
MOQ:
1000
package:
SOT-89-3
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Mode
- POS
- Output Voltage
- -6,00 V
- Output current
- 0.1 A
- Input Voltage
- -30 V
- Package
- SOT-89-3
- Automotive
- NO
- Dropout Voltage
- 0.0016 mV
- Quiescent curre
- 0.0035 mA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- LOWDROP
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.