NJM7805FA-#ZZZB


image shown is a representation only
Description:
VREG POS 5.0V 1,5A TO-220F
Supplier:
NISSHINBO
Matchcode:
NJM7805FA-#ZZZB
Rutronik No.:
ICSPR10620
Unit Pack:
100
MOQ:
300
package:
TO-220F
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Mode
- POS
- Output Voltage
- 5,0 V
- Output current
- 1,5 A
- Input Voltage
- 40 V
- Package
- TO-220F
- Automotive
- NO
- Op.Temp R.min
- -40 °C
- Quiescent curre
- 4,2 mA
- Op.Temp R.max
- 85 °C
- Watchdog
- No
- Shutdown
- Yes
- ShortCirc.proof
- Yes
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Type
- LOWDROP
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.