NJM5532M-TE1
![NISSHINBO NISSHINBO](https://www.rutronik24.com/images/logos/nisshinbo_medium.png)
![NISSHINBO NJM5532M-TE1](https://www.rutronik24.com/pim/packages/medium/DMP8.jpg)
image shown is a representation only
Description:
LOW-NOISE DUAL OPERATIONAL AMPLIFIER
Supplier:
NISSHINBO
Matchcode:
NJM5532M
Rutronik No.:
ICOP7744
Unit Pack:
2000
MOQ:
2000
package:
DMP-8
Packaging:
REEL
- Slew rate
- 8 V/µs
- Package
- DMP-8
- Vcc(min)
- -3 V
- Vcc(max)
- 22 V
- GBW
- 10 MHz
- Automotive
- NO
- Top(min)
- -20 °C
- Top(max)
- 75 °C
- Input offset
- 0,5 mV
- Noise
- 8 nV/rtHz
- Input bias
- 200000 pA
- Icc/ Channel
- 16 µA
- Output current
- 38 mA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423390000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.