NJM4585M
image shown is a representation only
Description:
2xOP 1kHz 3,5V/µs DMP8
Supplier:
NISSHINBO
Matchcode:
NJM4585M
Rutronik No.:
ICOP7633
Unit Pack:
2000
MOQ:
2000
package:
DMP8
Packaging:
REEL
- Packaging
- REEL
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Mounting
- SMD
- Automotive
- NO
- Package
- DMP8
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85423390000
- Country
- United States
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.