NJM4580CG-TE2
Topseller
image shown is a representation only
Description:
2xOP 15MHz 5V/µs SO8 _SMD
Supplier:
NISSHINBO
Matchcode:
NJM4580CG-TE2 SP
Rutronik No.:
ICOP6822
Unit Pack:
1
MOQ:
25000
package:
SO8
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Slew rate
- 5 V/µs
- Channels
- 2
- Package
- SO8
- Optimisation
- LowCost
- R2R
- No
- Vcc(min)
- 2 V
- Shutdown
- No
- Vcc(max)
- 18 V
- GBW
- 15 MHz
- Automotive
- NO
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Input offset
- 0.3 mV
- Noise
- 5 nV/rtHz
- Input bias
- 100000 pA
- Icc/ Channel
- 6000 µA
- Output current
- 50 mA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Mounting
- SMD
- Footprint
- 29.4 mm²
- ECCN
- EAR99
- Customs Tariff No.
- 85423390000
- Country
- United States
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.