NJM4565MD-TE3


image shown is a representation only
Description:
Dual Operational Amplifier
Supplier:
NISSHINBO
Matchcode:
NJM4565MD
Rutronik No.:
ICOP7763
Unit Pack:
2000
MOQ:
2000
package:
DMP-8
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Slew rate
- 4 V/µs
- Channels
- 2
- Package
- DMP-8
- GBW
- 10 MHz
- Automotive
- NO
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Noise
- 12 nV/rtHz
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423390000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
The NJM4565 is a high-gain, wide-bandwidth, dual low noise operational amplifier capable of driving 20V peak-to-peak into 400Ω loads. The NJM4565 is good characteristics compared to the NJM4560.
NJM4565MD is additional test spec version product which has
Max input noise voltage1.8uVrms.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.