NJM45001VP1-TE1


Description:
AFE for PLC HTSSOP24 SMD
Supplier:
NISSHINBO
Matchcode:
NJM45001VP1-TE1
Rutronik No.:
ICRTV4999
Unit Pack:
2500
MOQ:
2500
package:
HTSSOP24
Packaging:
REEL
- Type
- AFE
- Packaging
- REEL
- Vcc(min)
- 8 V
- Vcc(max)
- 22 V
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Mounting
- SMD
- Footprint
- 52 mm²
- Automotive
- NO
- Package
- HTSSOP24
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- United States
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.