NJM393CG-TE2


image shown is a representation only
Description:
2xComp 1.3µs SO8 SMD
Supplier:
NISSHINBO
Matchcode:
NJM393CG-TE2
Rutronik No.:
ICKOMP4663
Unit Pack:
1
MOQ:
1
package:
SO8
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Response time
- 1,3 µs
- Channels
- 2
- Package
- SO8
- Optimisation
- LowCost
- Vcc(min)
- -0,3 V
- Vcc(max)
- 36 V
- Automotive
- NO
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Mounting
- SMD
- Footprint
- 29,4 mm²
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- United States
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.