NJM3403AV-TE2


image shown is a representation only
Description:
2xOP 1.2MHz xV/µs SSOP14 SMD
Supplier:
NISSHINBO
Matchcode:
NJM3403AV-TE2
Rutronik No.:
ICOP6669
Unit Pack:
2000
MOQ:
2000
package:
TSSOP14
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Slew rate
- 1,2 V/µs
- Channels
- 4
- Package
- TSSOP14
- R2R
- No
- Vcc(min)
- 4 V
- Shutdown
- No
- Vcc(max)
- 36 V
- GBW
- 1,2 MHz
- Automotive
- NO
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Input offset
- 2 mV
- Input bias
- 70000 pA
- Icc/ Channel
- 3000 µA
- Output current
- 30 mA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Mounting
- SMD
- ECCN
- EAR99
- Customs Tariff No.
- 85423390000
- Country
- United States
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.