NJM324CAV-TE1


image shown is a representation only
Description:
Low power quad Op Amp
Supplier:
NISSHINBO
Matchcode:
NJM324CAV
Rutronik No.:
ICOP7775
Unit Pack:
2000
MOQ:
2000
package:
SSOP-14
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Slew rate
- 0,6 V/µs
- Channels
- 2
- Package
- SSOP-14
- GBW
- 1,3 MHz
- Automotive
- NO
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Noise
- 30 nV/rtHz
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423390000
- Country
- Japan
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.