NJM2904BR-T1
image shown is a representation only
Description:
Hi EMC Performance Single Supply Op Amp
Supplier:
NISSHINBO
Matchcode:
NJM2904BR-T1
Rutronik No.:
ICOP7816
Unit Pack:
2000
MOQ:
2000
package:
MSOP8
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Package
- MSOP8
- Vcc(min)
- 3 V
- Vcc(max)
- 36 V
- Automotive
- AEC-Q(100)
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Input offset
- 0.5 mV
- Noise
- 30 nV/rtHz
- Offset drift
- 3 µV/°C
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423390000
- Country
- Japan
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.