NJM2903CG-TE2
![NISSHINBO NISSHINBO](https://www.rutronik24.com/images/logos/nisshinbo_medium.png)
Topseller
![NISSHINBO NJM2903CG-TE2](https://www.rutronik24.com/pim/packages/medium/SO8.jpg)
image shown is a representation only
Description:
2xComp 1.3µs SO8 SMD
Supplier:
NISSHINBO
Matchcode:
NJM2903CG-TE2
Rutronik No.:
ICKOMP4675
Unit Pack:
2500
MOQ:
25000
package:
SO8
Packaging:
REEL
- Response time
- 1,3 µs
- Channels
- 2
- Package
- SO8
- Vcc(min)
- 2 V
- Vcc(max)
- 36 V
- Automotive
- NO
- Top(min)
- -40 °C
- Top(max)
- 105 °C
- Input offset
- 0,5 mV
- Input bias
- 20 pA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Mounting
- SMD
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- United States
- ABC-Code
- C
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.