NJM2903CAG


image shown is a representation only
Description:
2xComp 2mV SOP8 _SMD
Supplier:
NISSHINBO
Matchcode:
NJM2903CAG
Rutronik No.:
STOP1096
Unit Pack:
2500
MOQ:
2500
package:
SOP8
Packaging:
REEL
- Response time
- 250 µs
- Package
- SOP8
- Vcc(max)
- 36 V
- Automotive
- NO
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Input offset
- 2 mV
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423390000
- Country
- United States
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.