NJM2902CG-TE2


image shown is a representation only
Description:
4xOP 1.3MHz 0,6V/µs SO14 _SMD
Supplier:
NISSHINBO
Matchcode:
NJM2902CG
Rutronik No.:
ICOP6819
Unit Pack:
1
MOQ:
25000
package:
SO14
Packaging:
REEL
- Slew rate
- 0,6 V/µs
- Channels
- 4
- Package
- SO14
- Optimisation
- LowCurrent
- R2R
- No
- Vcc(min)
- 3 V
- Shutdown
- No
- Vcc(max)
- 32 V
- GBW
- 1,3 MHz
- Automotive
- NO
- Top(min)
- -40 °C
- Top(max)
- 105 °C
- Input offset
- 0,5 mV
- Noise
- 30 nV/rtHz
- Input bias
- 20000 pA
- Icc/ Channel
- 1200 µA
- Output current
- 40 mA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Mounting
- SMD
- Footprint
- 51,9 mm²
- ECCN
- EAR99
- Customs Tariff No.
- 85423390000
- Country
- United States
- ABC-Code
- C
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.