NJM2884AKH1-33-TE3
Description:
LDO VREG 3,3V 0,5A DFN6
Supplier:
NISSHINBO
Matchcode:
NJM2884AKH1-33
Rutronik No.:
STVREG1166
Unit Pack:
1
MOQ:
1
package:
DFN6-H1
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Mode
- POS
- Output Voltage
- 3.3 V
- Output current
- 0.5 A
- Package
- DFN6-H1
- Automotive
- NO
- Op.Temp R.min
- -40 °C
- Op.Temp R.max
- 85 °C
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- LOWDROP
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.