NJM2877F3-42-TE1
![NISSHINBO NISSHINBO](https://www.rutronik24.com/images/logos/nisshinbo_medium.png)
![NISSHINBO NJM2877F3-42-TE1](https://www.rutronik24.com/pim/direct/nisshinbo/medium/nisshinbo-njm2877f3-42-te1.jpg)
image shown is a representation only
Description:
LDO VREG 4.2V 0.15A SC-88A
Supplier:
NISSHINBO
Matchcode:
NJM2877F3-42-TE1
Rutronik No.:
ICSPR9183
Unit Pack:
3000
MOQ:
3000
package:
SOT323-5
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- LOWDROP
- Mode
- POS
- Output Voltage
- 4,2 V
- Output current
- 0,15 A
- Tolerance
- 1 %
- Input Voltage
- 10 V
- Dropout Voltage
- 100 mV
- Automotive
- NO
- Package
- SOT323-5
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.