NJM2864F33-TE2


image shown is a representation only
Description:
LDO VREG 3,3V 0.1 SOT-23
Supplier:
NISSHINBO
Matchcode:
NJM2864F33-TE2
Rutronik No.:
ICSPR10380
Unit Pack:
3000
MOQ:
3000
package:
SOT23
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Mode
- POS
- Output Voltage
- 3,3 V
- Output current
- 0,1 A
- Input Voltage
- 14 V
- Package
- SOT23
- Automotive
- NO
- Dropout Voltage
- 100 mV
- Tolerance
- 1 %
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- LOWDROP
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Japan
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.