NJM2835DL1-33


image shown is a representation only
Description:
LDO VREG 3.3V 0.65A TO-252-3-L1
Supplier:
NISSHINBO
Matchcode:
NJM2835DL1-33
Rutronik No.:
ICSPR10629
Unit Pack:
3000
MOQ:
3000
package:
TO-252-3
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Mode
- POS
- Output Voltage
- 3.3 V
- Output current
- 0.65 A
- Input Voltage
- 20 V
- Package
- TO-252-3
- Automotive
- NO
- Op.Temp R.min
- -40 °C
- Dropout Voltage
- 0.18 mV
- Quiescent curre
- 0.23 mA
- Tolerance
- 1.0 %
- Op.Temp R.max
- 85 °C
- Shutdown
- NO
- Overtemp.prot.
- YES
- ShortCirc.proof
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- LOWDROP
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Japan
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.