NJM2815GM1-51A-TE2


image shown is a representation only
Description:
LDO VREG 5.1V 1A HSOP8-M1
Supplier:
NISSHINBO
Matchcode:
NJM2815GM1-51A-TE2
Rutronik No.:
ICSPR9633
Unit Pack:
3000
MOQ:
3000
package:
SO-8
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Mode
- POS
- Output Voltage
- 5.1 V
- Output current
- 1 A
- Package
- SO-8
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- LOWDROP
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.