NJM2740RB1-TE1


Description:
Operational Amplifier
Supplier:
NISSHINBO
Matchcode:
NJM2740RB1
Rutronik No.:
ICOP7877
Unit Pack:
2000
MOQ:
2000
package:
TVSP-8
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Slew rate
- 4 V/µs
- Package
- TVSP-8
- Vcc(min)
- 1,1 V
- Vcc(max)
- 3,5 V
- GBW
- 12 MHz
- Automotive
- NO
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Noise
- 6,5 nV/rtHz
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423390000
- Country
- Japan
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.