NJM2734M-TE1
image shown is a representation only
Description:
Rail to Rail In/out op amp
Supplier:
NISSHINBO
Matchcode:
NJM2734M
Rutronik No.:
ICOP7803
Unit Pack:
2000
MOQ:
2000
package:
DMP-14
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Slew rate
- 0.4 V/µs
- Channels
- 4
- Package
- DMP-14
- Optimisation
- LowNoise
- R2R
- Yes
- Vcc(min)
- 1.8 V
- Vcc(max)
- 6 V
- GBW
- 1 MHz
- Automotive
- NO
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Input offset
- 1 mV
- Noise
- 10 nV/rtHz
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423390000
- Country
- Japan
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.