NJM2725R-TE1
image shown is a representation only
Description:
160MHz 1.4nV/rtHz Op.Amp.
Supplier:
NISSHINBO
Matchcode:
NJM2725R
Rutronik No.:
ICOP7756
Unit Pack:
2000
MOQ:
2000
package:
MSOP8
Packaging:
REEL
- Slew rate
- 15 V/µs
- Channels
- 2
- Package
- MSOP8
- Optimisation
- LowNoise
- Vcc(min)
- 1.3 V
- Vcc(max)
- 3.8 V
- GBW
- 160 MHz
- Automotive
- NO
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Input offset
- 1 mV
- Noise
- 1.4 nV/rtHz
- Input bias
- 500000 pA
- Icc/ Channel
- 10000 µA
- Output current
- 25 mA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423390000
- Country
- Japan
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.