NJM2719RB1-TE1
Description:
Operational Amplifier
Supplier:
NISSHINBO
Matchcode:
NJM2719RB1
Rutronik No.:
ICOP7880
Unit Pack:
2000
MOQ:
2000
package:
TVSP-8
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Slew rate
- 60 V/µs
- Channels
- 2
- Package
- TVSP-8
- R2R
- Y
- Vcc(min)
- 2.25 V
- Vcc(max)
- 4.5 V
- GBW
- 100 MHz
- Automotive
- NO
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Input offset
- 1 mV
- Noise
- 2.5 nV/rtHz
- Offset drift
- 10 µV/°C
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Country
- Japan
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.