NJM2712RB1-TE1


Description:
Ultra High Speed Op Amp
Supplier:
NISSHINBO
Matchcode:
NJM2712RB1-TE1
Rutronik No.:
ICOP7815
Unit Pack:
2000
MOQ:
2000
package:
MSOP8
Packaging:
REEL
- Slew rate
- 260 V/µs
- Package
- MSOP8
- Vcc(min)
- 2 V
- Vcc(max)
- 4.5 V
- GBW
- 10 MHz
- Automotive
- NO
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Input offset
- 2 mV
- Noise
- 6.8 nV/rtHz
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423390000
- Country
- Japan
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.