NJM2627V-TE1


image shown is a representation only
Description:
3Ph BLDC Motor 14V SSOP16 SMD
Supplier:
NISSHINBO
Matchcode:
NJM2627V-TE1
Rutronik No.:
ICMOT5542
Unit Pack:
1
MOQ:
2000
package:
SSOP16
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- StepMotCtr
- I(out)
- 0.03 A
- U(min)
- 4.5 V
- U(max)
- 15.0 V
- Automotive
- NO
- T(min)
- -40 °C
- Package
- SSOP16
- T(max)
- 85 °C
- Mounting
- SMD
- RoHS Status
- RoHS-conform
- Ports
- 3
- U(B)
- 14.0 V
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.