NJM2591V-TE1


Description:
100MHz INPUT VoiceDemodulator
Supplier:
NISSHINBO
Matchcode:
NJM2591V-TE1
Rutronik No.:
ICINA3128
Unit Pack:
2000
MOQ:
2000
package:
SSOP16
Packaging:
REEL
- Packaging
- REEL
- Vcc(min)
- 1,8 V
- Vcc(max)
- 9,0 V
- Top(min)
- -30 °C
- Top(max)
- 85 °C
- Mounting
- 0
- Footprint
- 32 mm²
- Automotive
- NO
- Package
- SSOP16
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.