NJM2507RB1-TE1


image shown is a representation only
Description:
Video Differential Output Driver
Supplier:
NISSHINBO
Matchcode:
NJM2507RB1-TE1
Rutronik No.:
ASSP2045
Unit Pack:
1
MOQ:
2000
package:
MSOP8
Packaging:
REEL
- Packaging
- REEL
- Vcc(min)
- 4.5 V
- Vcc(max)
- 9.5 V
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Mounting
- SMD
- Automotive
- NO
- Package
- MSOP8
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.