NJM2392M-TE1


image shown is a representation only
Description:
DC-DC 40V 1.5A SOP-8 SMD
Supplier:
NISSHINBO
Matchcode:
NJM2392M-TE1
Rutronik No.:
ICPWM8882
Unit Pack:
1
MOQ:
1
package:
SO-8
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- DCDC
- V(cc)
- 48 V
- V(in)max
- 40 V
- I(out)
- 1.5
- f(s)
- 150000 Hz
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- Automotive
- NO
- Package
- SO-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.