NJM2388F33


image shown is a representation only
Description:
LDO VREG 3.3V 1000mA TO-220F-4
Supplier:
NISSHINBO
Matchcode:
NJM2388F33
Rutronik No.:
ICSPR10571
Unit Pack:
50
MOQ:
50
package:
TO-220F-4
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Mode
- POS
- Output Voltage
- 3.3 V
- Output current
- 1.0 A
- Input Voltage
- 35 V
- Package
- TO-220F-4
- Automotive
- NO
- Op.Temp R.min
- -40 °C
- Dropout Voltage
- 200 mV
- Quiescent curre
- 5 mA
- Tolerance
- +/-2 %
- Op.Temp R.max
- 85 °C
- Watchdog
- No
- Overtemp.prot.
- Yes
- Rev pol. prot.
- No
- ShortCirc.proof
- Yes
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- LOWDROP
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Japan
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.