NJM2387DL3


image shown is a representation only
Description:
LDO.VRG ADJ 1A TO252-5-L3
Supplier:
NISSHINBO
Matchcode:
NJM2387DL3
Rutronik No.:
ICSPR9802
Unit Pack:
3000
MOQ:
3000
package:
DPAK-5
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Mode
- ADJ
- Output current
- 1 A
- Input Voltage
- 35 V
- Package
- DPAK-5
- Automotive
- NO
- Op.Temp R.min
- -40 °C
- Dropout Voltage
- 2 mV
- Quiescent curre
- 5 mA
- Tolerance
- 2 %
- Op.Temp R.max
- 85 °C
- Overtemp.prot.
- YES
- Rev pol. prot.
- YES
- Output Voltage2
- YES V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- LOWDROP
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.