NJM2275F1-TE1
image shown is a representation only
Description:
1xOP 400MHz xV/µs SOT23-6 _SMD
Supplier:
NISSHINBO
Matchcode:
NJM2275F1-TE1
Rutronik No.:
ICOP7579
Unit Pack:
3000
MOQ:
3000
package:
SOT23-6
Packaging:
REEL
- Channels
- 1
- Optimisation
- VHF/UHF
- GBW
- 800 MHz
- Vcc(min)
- 1.8 V
- Vcc(max)
- 6.0 V
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Mounting
- SMD
- Footprint
- 10 mm²
- Automotive
- NO
- Package
- SOT23-6
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423390000
- Country
- United States
- ABC-Code
- C
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.