NJM2146BM-TE1


image shown is a representation only
Description:
2xOP 2MHz 0.8V/µs DMP8 _SMD
Supplier:
NISSHINBO
Matchcode:
NJM2146BM-TE1
Rutronik No.:
ICOP7354
Unit Pack:
2000
MOQ:
2000
package:
DMP8
Packaging:
REEL
- Slew rate
- 0.8 V/µs
- Channels
- 2
- Package
- DMP8
- Optimisation
- LowPower
- R2R
- No
- Vcc(min)
- 2.5 V
- Shutdown
- No
- Vcc(max)
- 18 V
- GBW
- 2 MHz
- Automotive
- NO
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Input offset
- 0.5 mV
- Input bias
- 80000 pA
- Icc/ Channel
- 1000 µA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Mounting
- SMD
- Footprint
- 9 mm²
- ECCN
- EAR99
- Customs Tariff No.
- 85423390000
- Country
- United States
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.