NJM2125F-TE2


image shown is a representation only
Description:
1xOP 1.2MHz 1.2V/µs SOT23-5_SMD
Supplier:
NISSHINBO
Matchcode:
NJM2125F-TE2
Rutronik No.:
ICOP7374
Unit Pack:
3000
MOQ:
3000
package:
SOT23-5
Packaging:
REEL
- Slew rate
- 25000 V/µs
- Channels
- No
- Package
- SOT23-5
- Optimisation
- No
- R2R
- 1,2
- Vcc(min)
- 2,7 V
- Shutdown
- 1,2
- Vcc(max)
- 20 V
- GBW
- 2 MHz
- Automotive
- NO
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Noise
- 30 nV/rtHz
- Offset drift
- 1000 µV/°C
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Mounting
- SMD
- Footprint
- 29,4 mm²
- ECCN
- EAR99
- Customs Tariff No.
- 85423390000
- Country
- United States
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.