NJM2122M-TE1
![NISSHINBO NISSHINBO](https://www.rutronik24.com/images/logos/nisshinbo_medium.png)
![NISSHINBO NJM2122M-TE1](https://www.rutronik24.com/pim/packages/medium/DMP8.jpg)
image shown is a representation only
Description:
2xOP 12MHz 2,4V/µs DMP8 SMD
Supplier:
NISSHINBO
Matchcode:
NJM2122M-TE1
Rutronik No.:
ICOP7706
Unit Pack:
2000
MOQ:
2000
package:
DMP8
Packaging:
REEL
- Slew rate
- 0,36 V/µs
- Channels
- no
- Package
- DMP8
- Optimisation
- no
- R2R
- 12
- Vcc(min)
- 2 V
- Shutdown
- 2,4
- Vcc(max)
- 7 V
- GBW
- 1 MHz
- Automotive
- NO
- Top(min)
- -20 °C
- Top(max)
- 75 °C
- Input bias
- 1,5 pA
- Offset drift
- 7000 µV/°C
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Mounting
- SMD
- ECCN
- EAR99
- Customs Tariff No.
- 85423390000
- Country
- United States
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.