NJM2113M-TE1


image shown is a representation only
Description:
Low Voltage Audio Amplifier DMP8
Supplier:
NISSHINBO
Matchcode:
NJM2113M
Rutronik No.:
ASSP2129
Unit Pack:
2000
MOQ:
2000
package:
DMP8
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Packaging
- REEL
- Vcc(min)
- 2 V
- Vcc(max)
- 16 V
- Top(min)
- -20 °C
- Top(max)
- 75 °C
- Automotive
- NO
- Package
- DMP8
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Japan
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.